Image for PA70086 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA70086

DigiKey Part Number
2177-PA70086-ND
Manufacturer
Manufacturer Product Number
PA70086
Description
CONNECTORS DIY HDFT
Customer Reference
Detailed Description
HDMI Connector Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
-
Gender
-
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.