
PA70080 | |
|---|---|
DigiKey Part Number | PA70080-ND |
Manufacturer | |
Manufacturer Product Number | PA70080 |
Description | TOOL HAND CRIMPER HDFT CONN SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool HDFT Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | HDFT Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |

