
PA3560 | |
|---|---|
DigiKey Part Number | PA3560-ND |
Manufacturer | |
Manufacturer Product Number | PA3560 |
Description | TOOL PROPUNCH 110 W/5PAIR HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Punchdown, Multi-Pair 110 5-Pair Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown, Multi-Pair | |
Includes | Blade | |
Blade Size | 110 5-Pair | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,81000 $ | 123,81 $ |
| Unit Price without VAT: | 123,81000 $ |
|---|---|
| Unit Price with VAT: | 147,33390 $ |

