B82464Z4152M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 450
Unit Price: 2,74000 €
Datasheet
B82464Z4152M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464Z4152M

DigiKey Part Number
495-3464-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82464Z4152M
Description
FIXED IND 1.5UH 7A 9 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 7 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes