PA2653 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tempo Communications
In Stock: 36
Unit Price: 25,66000 €
Datasheet
Tool Die Set For Coaxial, RF - Mini BNC, SMA, SMB, Mini TNC, Mini UHF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2653

DigiKey Part Number
PA2653-ND
Manufacturer
Manufacturer Product Number
PA2653
Description
DIE SET FOR SM COAX RG58/MINI-59
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - Mini BNC, SMA, SMB, Mini TNC, Mini UHF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - Mini BNC, SMA, SMB, Mini TNC, Mini UHF
Specifications
Hex - 0.068", 0.128", 0.178", 0.197", 0.213"; Square - 0.042"
Compatible Tools
PA1302, PA8000
Cable Group
RG-58,174, Mini-59, Belden 1855A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes