
PA2140 | |
|---|---|
DigiKey Part Number | PA2140-ND |
Manufacturer | |
Manufacturer Product Number | PA2140 |
Description | BLADE REPLACEMENT MINI 18AWG TEF |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For 18 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Accessory, Replacement Blade | |
Cable Type | 18 AWG | |
Features | - |


