
PA2043 | |
|---|---|
DigiKey Part Number | PA2043-ND |
Manufacturer | |
Manufacturer Product Number | PA2043 |
Description | DIE SET CONN SMA FIBER OPT UNIV |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF and Fiber Optics - FC, SMA |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Tempo Communications | For Use With/Related Products Coaxial, RF and Fiber Optics - FC, SMA |
Series | Specifications Hex - 0.151", 0.178", 0.215" |
Packaging Bulk | Compatible Tools PA1302, PA8000 |
Part Status Obsolete |






