
PA1923 | |
|---|---|
DigiKey Part Number | PA1923-ND |
Manufacturer | |
Manufacturer Product Number | PA1923 |
Description | UNTWIST TOOL TWISTED PAIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Untwist Tool Twisted Pair Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Untwist Tool | |
For Use With/Related Products | Twisted Pair Cables | |
Weight | 0.075 lb (34.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |

