
PA1648 | |
|---|---|
DigiKey Part Number | PA1648-ND |
Manufacturer | |
Manufacturer Product Number | PA1648 |
Description | TOOL HAND CRIMPER 12-20AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | Tool Type Hand Crimper |
Manufacturer Tempo Communications | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual |

