
PA1556 | |
|---|---|
DigiKey Part Number | PA1556-ND |
Manufacturer | |
Manufacturer Product Number | PA1556 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Tempo Communications | Tool Type Feature Cutter, Stripper |
Series | For Use With/Related Products Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA1561 | Tempo Communications | 0 | PA1561-ND | 51,14000 € | Direct |


