Hand Crimper Tool Modular - RJ11/12 (6p6c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1340

DigiKey Part Number
2177-PA1340-ND
Manufacturer
Manufacturer Product Number
PA1340
Description
TOOL HAND CRIMPER MODULAR SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ11/12 (6p6c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Modular - RJ11/12 (6p6c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.