
PA1175 | |
|---|---|
DigiKey Part Number | PA1175-ND |
Manufacturer | |
Manufacturer Product Number | PA1175 |
Description | CUTTER CABLE OVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | - | |
Features | - | |
Capacity | 6 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |

