
OWS203 | |
|---|---|
DigiKey Part Number | 2177-OWS203-ND |
Manufacturer | |
Manufacturer Product Number | OWS203 |
Description | OWS 1490/1550 (OWS203) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specialized Splitter for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Splitter | |
For Use With/Related Products | - | |
Specifications | 109.22mm L x 71.12mm W x 25.4mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,56000 € | 353,56 € |
| Unit Price without VAT: | 353,56000 € |
|---|---|
| Unit Price with VAT: | 420,73640 € |

