
MSS100 | |
|---|---|
DigiKey Part Number | 2177-MSS100-ND |
Manufacturer | |
Manufacturer Product Number | MSS100 |
Description | MIDSPAN SLITTER, FIBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Slitter 1.90" L x 1.50" W x 0.90" H (48.3mm x 38.1mm x 22.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | 1.90" L x 1.50" W x 0.90" H (48.3mm x 38.1mm x 22.9mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,05000 € | 55,05 € |
| Unit Price without VAT: | 55,05000 € |
|---|---|
| Unit Price with VAT: | 65,50950 € |

