Auto/Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, dB, Diode Test Function Features Auto Off, Voltage Detector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM200

DigiKey Part Number
2177-MM200-ND
Manufacturer
Manufacturer Product Number
MM200
Description
MULTIMETER STANDARD MM200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto/Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, dB, Diode Test Function Features Auto Off, Voltage Detector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, dB, Diode Test
Features
Auto Off, Voltage Detector
Ranging
Auto/Manual
Response
Average
Ratings
CAT II 1000V, CAT III 600V, CAT IV 300V
Includes
Battery, Case, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,67000 €142,67 €
Manufacturers Standard Package
Unit Price without VAT:142,67000 €
Unit Price with VAT:169,77730 €