
FCL200-CC | |
|---|---|
DigiKey Part Number | 2177-FCL200-CC-ND |
Manufacturer | |
Manufacturer Product Number | FCL200-CC |
Description | FCL200 CARRY CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Termination Kit LC, SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | LC, SC Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,33000 € | 49,33 € |
| Unit Price without VAT: | 49,33000 € |
|---|---|
| Unit Price with VAT: | 58,70270 € |

