
CS-04 | |
|---|---|
DigiKey Part Number | 2177-CS-04-ND |
Manufacturer | |
Manufacturer Product Number | CS-04 |
Description | CORD SET (RJ11 TO RJ11&LGE CC) - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single |
Manufacturer Tempo Communications | 2nd Connector Alligator Clip, Insulated |
Packaging Box | Cable Length 60.0" (1524.00mm) |
Part Status Active | Type Patch Cord |
Stacking Method Non Stackable | Contents 2 Leads, Black and Red |
Configuration Banana to Alligator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,07000 € | 29,07 € |
| Unit Price without VAT: | 29,07000 € |
|---|---|
| Unit Price with VAT: | 34,59330 € |

