
875/14 | |
|---|---|
DigiKey Part Number | 2177-875/14-ND |
Manufacturer | |
Manufacturer Product Number | 875/14 |
Description | CONN FERRULE TWO X 10AWG YELLOW |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 14.00mm | |
Color | Yellow |


