Image for 873/13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

873/13

DigiKey Part Number
2177-873/13-ND
Manufacturer
Manufacturer Product Number
873/13
Description
CONN FERRULE TWO X 13AWG BLUE
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 13 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 13 AWG (2.50mm²)
Length - Overall
21.50mm
Length - Pin
13.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.