
77/15VZ | |
|---|---|
DigiKey Part Number | 2177-77/15VZ-ND |
Manufacturer | |
Manufacturer Product Number | 77/15VZ |
Description | CONN FERRULE 6AWG |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Tempo Communications | Insulation Non-Insulated |
Packaging Bulk | Size 6 AWG (16.00mm²) |
Part Status Obsolete | Length - Overall 15.00mm |

