
7212SP-PB22U | |
|---|---|
DigiKey Part Number | 2177-7212SP-PB22U-ND |
Manufacturer | |
Manufacturer Product Number | 7212SP-PB22U |
Description | SPEED PUNCH UNIT OILTIGHT 22MM |
Customer Reference | |
Detailed Description | Punch Punch Drivers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punch | |
For Use With/Related Products | Punch Drivers | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |

