
72/10VZ | |
|---|---|
DigiKey Part Number | 2177-72/10VZ-ND |
Manufacturer | |
Manufacturer Product Number | 72/10VZ |
Description | CONN FERRULE 16AWG |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | - |



