477/12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 17.703
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 22,68000 €

Parametric Equivalent


Phoenix Contact
In Stock: 3.066
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2.471
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 4
Unit Price: 13,39000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5.487
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4.200
Unit Price: 0,62000 €
Datasheet
Image for 477/12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477/12

DigiKey Part Number
2177-477/12-ND
Manufacturer
Manufacturer Product Number
477/12
Description
CONN FERRULE DIN 6AWG BLUE
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
24.00mm
Length - Pin
12.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes