Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45728

DigiKey Part Number
45728-ND
Manufacturer
Manufacturer Product Number
45728
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,09000 €4,09 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €