
45562 | |
|---|---|
DigiKey Part Number | 2177-45562-ND |
Manufacturer | |
Manufacturer Product Number | 45562 |
Description | DIE SET CAMBRIDGE/AIM 2PC |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.185", 0.210", 0.320" | |
Compatible Tools | - | |
Cable Group | RG-58, 59, 6 |

