
45326 | |
|---|---|
DigiKey Part Number | 2177-45326-ND |
Manufacturer | |
Manufacturer Product Number | 45326 |
Description | CONN TERMINATOR PLUG F 75OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin F Type 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | F Type | |
Connector Type | Plug, Male Pin | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Zinc Die Cast | |
Dielectric Material | - | |
Base Product Number | - |

