
45300 | |
|---|---|
DigiKey Part Number | PAL45300-ND |
Manufacturer | |
Manufacturer Product Number | 45300 |
Description | GUN-CABLE TY HEAVY DUTY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Heavy Duty Ties; 0.080" ~ 0.250" (2.03mm ~ 6.35mm) Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Automatic Tie Cutter | |
For Use With/Related Products | Heavy Duty Ties; 0.080" ~ 0.250" (2.03mm ~ 6.35mm) Width |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 € | 74,28 € |
| Unit Price without VAT: | 74,28000 € |
|---|---|
| Unit Price with VAT: | 88,39320 € |

