45240 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3
Unit Price: 344,10000 €
Datasheet
Cable Cutter Circular 11.50" (293.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45240

DigiKey Part Number
45240-ND
Manufacturer
Manufacturer Product Number
45240
Description
CUTTER CABLE CIRC CROSSING 11.5"
Customer Reference
Detailed Description
Cable Cutter Circular 11.50" (293.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
11.50" (293.0mm)
Features
Ratcheting
Capacity
-
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes