
10875 | |
|---|---|
DigiKey Part Number | 2177-10875-ND |
Manufacturer | |
Manufacturer Product Number | 10875 |
Description | DIE SET 26-8 AWG WIRE FERRULES |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 8-26 AWG | |
Specifications | - | |
Compatible Tools | K210 | |
Cable Group | - |

