8mm Hex Socket Nut Driver 7.32" (186.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253-37C

DigiKey Part Number
2177-0253-37C-ND
Manufacturer
Manufacturer Product Number
0253-37C
Description
NUT DRIVER HEX SOCKET 8MM 7.32"
Customer Reference
Detailed Description
8mm Hex Socket Nut Driver 7.32" (186.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
8mm
Length - Blade
2.95" (75.0mm)
Length - Overall
7.32" (186.0mm)
Features
Chrome Finish, Hollow Shaft, Soft Grip
Weight
0.2 lb (90.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.