TSW202000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW202000000

DigiKey Part Number
4703-TSW202000000-ND
Manufacturer
Manufacturer Product Number
TSW202000000
Description
STANDARD PACKAGE (NO PSU)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
7V ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,05000 €120,05 €
Manufacturers Standard Package
Unit Price without VAT:120,05000 €
Unit Price with VAT:142,85950 €