RUTX11100400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUTX11100400
What Does it Take to Build a Networking Device?
Introducing RUTX11 - Dual-SIM Gigabit Cellular Router | Teltonika Networks

RUTX11300400

DigiKey Part Number
4703-RUTX11300400-ND
Manufacturer
Manufacturer Product Number
RUTX11300400
Description
RUTX11 (INDUSTRIAL CELLULAR ROUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4G/3G 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Retail Package
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
717MHz, 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.95GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, USB, WAN
Sensitivity
-
Power - Output
16W
Data Rate (Max)
42Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1335,98000 €335,98 €
Manufacturers Standard Package
Unit Price without VAT:335,98000 €
Unit Price with VAT:399,81620 €

Other Suppliers on DigiKey

11In Stock
Ships from Aim Dynamics