
RUT906000000 | |
|---|---|
DigiKey Part Number | 4703-RUT906000000-ND |
Manufacturer | |
Manufacturer Product Number | RUT906000000 |
Description | CELL ROUTER 4G/3G/2G/LTE CAT4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Applications General Purpose |
Series | Interface Ethernet, LAN, RJ-45, USB, WAN |
Packaging Box | Data Rate (Max) 150Mbps |
Part Status Active | Features IP30 |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 186,12900 € | 1.861,29 € |
| Unit Price without VAT: | 186,12900 € |
|---|---|
| Unit Price with VAT: | 221,49351 € |

