New at DigiKey
RUT241210000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT241033000

DigiKey Part Number
4703-RUT241033000-ND
Manufacturer
Manufacturer Product Number
RUT241033000
Description
CELLULAR ROUTER4G/3G/2G/LTE CAT4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4G/3G/2G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1163,24000 €163,24 €
Manufacturers Standard Package
Unit Price without VAT:163,24000 €
Unit Price with VAT:194,25560 €