
PR1US440 | |
|---|---|
DigiKey Part Number | 4703-PR1US440-ND |
Manufacturer | |
Manufacturer Product Number | PR1US440 |
Description | MOBILE SMA ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Male Connector Mount |
Category | Number of Bands 2 |
Manufacturer Teltonika | VSWR 3 |
Packaging Bulk | Gain 4dBi, 4dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Ingress Protection IP33 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 7.756" (197.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications General Purpose |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,25000 € | 42,50 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

