
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.588GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.594" (15.10mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,94400 € | 99,44 € |
| Unit Price without VAT: | 9,94400 € |
|---|---|
| Unit Price with VAT: | 11,83336 € |

