RF ANTENNA 5G Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1KS536

DigiKey Part Number
4703-PR1KS536-ND
Manufacturer
Manufacturer Product Number
PR1KS536
Description
5G MOBILE MAGNETIC SMA ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5GHz, 2.045GHz, 4.6GHz
Frequency Range
617MHz ~ 960MHz, 1.4GHz ~ 2.69GHz, 3.3GHz ~ 5.9GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
3.5
Return Loss
-
Gain
3.6dBi, 3.6dBi, 3.6dBi
Power - Max
20 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP33
Mounting Type
Magnetic
Height (Max)
7.220" (183.40mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,41700 €214,17 €
Unit Price without VAT:21,41700 €
Unit Price with VAT:25,48623 €