
PR1ICC60 | |
|---|---|
DigiKey Part Number | 4703-PR1ICC60-ND |
Manufacturer | |
Manufacturer Product Number | PR1ICC60 |
Description | OUTDOOR LTE/WI-FI/GPS ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, Wi-Fi Module RP-SMA Male (2), SMA Male (3) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.585GHz, 2.2GHz, 2.45GHz, 3.8GHz, 5.35GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.56GHz ~ 1.61GHz, 1.7GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.3GHz, 4.7GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.5dBi, 28dBi, 4.5dBi, 7.5dBi, 4.5dBi, 7.5dBi | |
Features | - | |
Termination | RP-SMA Male (2), SMA Male (3) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 9.449" (240.00mm) | |
Applications | GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,13000 € | 152,13 € |
| Unit Price without VAT: | 152,13000 € |
|---|---|
| Unit Price with VAT: | 181,03470 € |


