


PR1ICA70 | |
|---|---|
DigiKey Part Number | 4703-PR1ICA70-ND |
Manufacturer | |
Manufacturer Product Number | PR1ICA70 |
Description | OUTDOOR LTE & 5G/WI-FI/GPS ANTEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPS, LTE, Wi-Fi Module RP-SMA Male (2), SMA Male (5) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Teltonika | VSWR 2, 2.5 |
Packaging Bulk | Gain 4.5dBi, 28dBi, 4.5dBi, 7.5dBi, 4.5dBi, 7.5dBi |
Part Status Active | Termination RP-SMA Male (2), SMA Male (5) |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 788.5MHz, 1.585GHz, 2.2GHz, 2.45GHz, 3.8GHz, 5.35GHz | Height (Max) 9.449" (240.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.56GHz ~ 1.61GHz, 1.7GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.3GHz, 4.7GHz ~ 6GHz | Applications 5G, GPS, LTE, Wi-Fi |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,12000 € | 220,12 € |
| Unit Price without VAT: | 220,12000 € |
|---|---|
| Unit Price with VAT: | 261,94280 € |



