
UL865NAD206T701 | |
|---|---|
DigiKey Part Number | UL865NAD206T701-ND |
Manufacturer | |
Manufacturer Product Number | UL865NAD206T701 |
Description | IC RF 3D CELL MODULE 48VQFN |
Customer Reference | |
Detailed Description | IC RF 48-BQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 48-BQFN Module | |
Supplier Device Package | 48-VQFN (24.4x24.4) | |
Base Product Number |

