
UL865EUD208T001 | |
|---|---|
DigiKey Part Number | 943-UL865EUD208T001-ND |
Manufacturer | |
Manufacturer Product Number | UL865EUD208T001 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS Transceiver Module 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Surface Mount |
Category | Data Rate 7.2Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces I2S, SPI, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 900MHz, 1.8GHz, 2.1GHz | Package / Case 48-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,13275 € | 25.706,20 € |
| Unit Price without VAT: | 32,13275 € |
|---|---|
| Unit Price with VAT: | 38,23797 € |

