


STARTER KIT 5G DATA CARD PCIE | |
|---|---|
DigiKey Part Number | 943-STARTERKIT5GDATACARDPCIE-ND |
Manufacturer | |
Manufacturer Product Number | STARTER KIT 5G DATA CARD PCIE |
Description | STARTER KIT 5G DATA CARD PCIE |
Customer Reference | |
Detailed Description | MV31-W Cinterion® Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MV31-W | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |

