
SL871LG3240R003000 | |
|---|---|
DigiKey Part Number | 943-SL871LG3240R003000TR-ND - Tape & Reel (TR) 943-SL871LG3240R003000CT-ND - Cut Tape (CT) 943-SL871LG3240R003000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL871LG3240R003000 |
Description | SL871L MODULE 2.4.0-N115 |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS -165dBm 400kbps Not Included 18-LCC (10.1x9.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 400kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | Location, Navigation, Tracking | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | 8MB Flash | |
Antenna Connector | Not Included | |
Features | Multiple Channels | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-BLCC Module | |
Supplier Device Package | 18-LCC (10.1x9.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,21800 € | 82,18 € |
| 25 | 7,78560 € | 194,64 € |
| 100 | 7,19240 € | 719,24 € |
| 250 | 6,83716 € | 1.709,29 € |
| 500 | 6,58648 € | 3.293,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,16546 € | 6.165,46 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |






