
SL871LG3234R003000 | |
|---|---|
DigiKey Part Number | 943-SL871LG3234R003000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL871LG3234R003000 |
Description | SL871L GNSS MODULE 2.3.2-N115 11 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz ~ 1.606GHz -165dBm 400kbps Not Included 18-LCC (10.1x9.7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.561GHz ~ 1.606GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 400kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | 8MB Flash | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-BLCC Module | |
Supplier Device Package | 18-LCC (10.1x9.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,50078 € | 32.503,90 € |
| Unit Price without VAT: | 6,50078 € |
|---|---|
| Unit Price with VAT: | 7,73593 € |

