MFR Recommended

SL869V2S232R001 | |
|---|---|
DigiKey Part Number | 943-SL869V2S232R001-ND |
Manufacturer | |
Manufacturer Product Number | SL869V2S232R001 |
Description | MODULE |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz ~ 1.606GHz -165dBm 9.6kbps Not Included |
Category | Data Interface UART, USB |
Manufacturer Telit Cinterion | Memory Size 8MB Flash |
Packaging Bulk | Antenna Connector Not Included |
Part Status Obsolete | Features Active Interference Cancellation |
Frequency 1.561GHz ~ 1.606GHz | Voltage - Supply 3V ~ 3.6V |
Sensitivity -165dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 9.6kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Package / Case 24-SMD Module |
Applications GNSS Receiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL869LV2234R001000 | Telit Cinterion | 0 | 943-SL869LV2234R001000-ND | 6,80074 € | MFR Recommended |

