
SL869TRM204T025000 | |
|---|---|
DigiKey Part Number | 943-SL869TRM204T025000-ND |
Manufacturer | |
Manufacturer Product Number | SL869TRM204T025000 |
Description | RF RCVR |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz ~ 1.606GHz -165dBm 9.6kbps Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.561GHz ~ 1.606GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Current - Receiving | - | |
Data Interface | UART, USB | |
Memory Size | 8MB Flash | |
Antenna Connector | Not Included | |
Features | EMC Compliant | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |

