
SL869GNS117R001 | |
|---|---|
DigiKey Part Number | 943-SL869GNS117R001-ND |
Manufacturer | |
Manufacturer Product Number | SL869GNS117R001 |
Description | RF RCVR |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz ~ 1.606GHz -165dBm 9.6kbps Not Included |
Category | Data Interface UART, USB |
Manufacturer Telit Cinterion | Memory Size 8MB Flash |
Packaging Bulk | Antenna Connector Not Included |
Part Status Obsolete | Features EMC Compliant |
Frequency 1.561GHz ~ 1.606GHz | Voltage - Supply 3V ~ 3.6V |
Sensitivity -165dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 9.6kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Package / Case 24-SMD Module |
Applications GNSS Receiver |

