
SE868V3C100R001000 | |
|---|---|
DigiKey Part Number | 943-SE868V3C100R001000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE868V3C100R001000 |
Description | SE868-V3 MODULE V26_1.0.1_HG |
Customer Reference | |
Detailed Description | Jupiter RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 32-QFN (11x11) |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer Telit Cinterion | Data Interface I2C, SPI, UART |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case 32-BQFN Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Supplier Device Package 32-QFN (11x11) |

