
SE868SYD160T001000 | |
|---|---|
DigiKey Part Number | 943-SE868SYD160T001000-ND |
Manufacturer | |
Manufacturer Product Number | SE868SYD160T001000 |
Description | MODULE SE868SY-D GNSS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -164dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-QFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 9,64500 € | 96,45 € |
| 25 | 9,14160 € | 228,54 € |
| 100 | 8,45090 € | 845,09 € |
| 250 | 8,03744 € | 2.009,36 € |
| 500 | 7,74576 € | 3.872,88 € |
| 1.000 | 7,47110 € | 7.471,10 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |


