
PLS83-EP REL.1.2 | |
|---|---|
DigiKey Part Number | 943-PLS83-EPREL.1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS83-EP REL.1.2 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Beidou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz |
Mfr | Data Rate 150Mbps |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 4.5V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 95°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,99658 € | 34.397,26 € |
| Unit Price without VAT: | 42,99658 € |
|---|---|
| Unit Price with VAT: | 51,16593 € |

